


GC99MFRA1 | |
|---|---|
DigiKey Part Number | 5214-GC99MFRA1-ND |
Manufacturer | |
Manufacturer Product Number | GC99MFRA1 |
Description | RIGHT ANGLE DB9 SERIAL CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Category | Convert From (Adapter End) D-Sub, 9 Pin Male |
Manufacturer StarTech.com | Number of Rows 2 |
Packaging Retail Package | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Features Grounding Indents |
Connector Style Connector Saver | Shielding Shielded |
Convert To (Adapter End) D-Sub, 9 Pin Female | Housing Color Gray |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥113.30000 | ¥113.30 |
| 10 | ¥96.30400 | ¥963.04 |
| 30 | ¥89.11467 | ¥2,673.44 |
| 50 | ¥85.96000 | ¥4,298.00 |
| 100 | ¥81.85730 | ¥8,185.73 |
| 250 | ¥76.73596 | ¥19,183.99 |
| 500 | ¥73.07684 | ¥36,538.42 |
| 1,000 | ¥69.59359 | ¥69,593.59 |





