



DVI2VGAE | |
|---|---|
DigiKey Part Number | 5214-DVI2VGAE-ND |
Manufacturer | |
Manufacturer Product Number | DVI2VGAE |
Description | DVI-D TO VGA ACTIVE CONVERTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly DVI-D Male to VGA Female 0.82' (248.9mm) |
Datasheet | Datasheet |
Category | Length 0.82' (248.9mm) |
Manufacturer StarTech.com | Cable Type Round |
Packaging Retail Package | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type DVI-D Male to VGA Female |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥449.97000 | ¥449.97 |
| 10 | ¥382.49600 | ¥3,824.96 |
| 30 | ¥353.97800 | ¥10,619.34 |
| 50 | ¥341.45660 | ¥17,072.83 |
| 100 | ¥325.17960 | ¥32,517.96 |
| 250 | ¥304.84892 | ¥76,212.23 |


