
DP2VGAMM15B | |
|---|---|
DigiKey Part Number | 5214-DP2VGAMM15B-ND |
Manufacturer | |
Manufacturer Product Number | DP2VGAMM15B |
Description | 15FT DISPLAYPORT DP TO VGA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | DisplayPort to VGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | DisplayPort to VGA | |
Convert From (Adapter End) | DisplayPort Male | |
Convert To (Adapter End) | VGA Male | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥171.18000 | ¥171.18 |
| 10 | ¥151.83000 | ¥1,518.30 |
| 25 | ¥144.76160 | ¥3,619.04 |
| 50 | ¥139.63260 | ¥6,981.63 |
| 100 | ¥134.68900 | ¥13,468.90 |
| 250 | ¥128.42296 | ¥32,105.74 |
| 500 | ¥123.87878 | ¥61,939.39 |


