



DP2VGA3 | |
|---|---|
DigiKey Part Number | 5214-DP2VGA3-ND |
Manufacturer | |
Manufacturer Product Number | DP2VGA3 |
Description | DISPLAYPORT TO VGA ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly DisplayPort Male to VGA Female 0.33' (99.1mm) |
Datasheet | Datasheet |
Category | Length 0.33' (99.1mm) |
Manufacturer StarTech.com | Cable Type Round |
Packaging Retail Package | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type DisplayPort Male to VGA Female |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥263.48000 | ¥263.48 |
| 10 | ¥223.94300 | ¥2,239.43 |
| 30 | ¥207.24333 | ¥6,217.30 |
| 50 | ¥199.91220 | ¥9,995.61 |
| 100 | ¥190.37780 | ¥19,037.78 |
| 250 | ¥178.47248 | ¥44,618.12 |









