
CABSHELF1U | |
|---|---|
DigiKey Part Number | 5214-CABSHELF1U-ND |
Manufacturer | |
Manufacturer Product Number | CABSHELF1U |
Description | SHELF 7.008X17.441X17.717" BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 7.008" L x 17.441" W x 17.717" H (178.00mm x 443.00mm x 450.00mm) Black |
Datasheet | Datasheet |
Category | Size / Dimension 7.008" L x 17.441" W x 17.717" H (178.00mm x 443.00mm x 450.00mm) |
Manufacturer StarTech.com | Color Black |
Packaging Box | Material Metal, Steel |
Part Status Active | Ventilation Non-Vented |
Type Shelf, Fixed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥479.49000 | ¥479.49 |
| 5 | ¥409.89400 | ¥2,049.47 |
| 10 | ¥383.12400 | ¥3,831.24 |
| 25 | ¥350.38640 | ¥8,759.66 |
| 50 | ¥345.47900 | ¥17,273.95 |



