
C6PATCH10BK | |
|---|---|
DigiKey Part Number | 5214-C6PATCH10BK-ND |
Manufacturer | |
Manufacturer Product Number | C6PATCH10BK |
Description | 10 FT BLACK CAT6 PATCH CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 10.00' (3.05m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.87000 | ¥81.87 |
| 10 | ¥69.55900 | ¥695.59 |
| 25 | ¥65.20400 | ¥1,630.10 |
| 50 | ¥62.08940 | ¥3,104.47 |
| 100 | ¥59.12550 | ¥5,912.55 |
| 250 | ¥55.42552 | ¥13,856.38 |
| 500 | ¥52.78226 | ¥26,391.13 |
| 1,000 | ¥50.26553 | ¥50,265.53 |



