
C6ASPAT8BL | |
|---|---|
DigiKey Part Number | 5214-C6ASPAT8BL-ND |
Manufacturer | |
Manufacturer Product Number | C6ASPAT8BL |
Description | 8FT BLUE CAT6A STP CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.00' (2.44m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 8.00' (2.44m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥172.93000 | ¥172.93 |
| 10 | ¥146.97400 | ¥1,469.74 |
| 25 | ¥137.77480 | ¥3,444.37 |
| 50 | ¥131.20020 | ¥6,560.01 |
| 100 | ¥124.94060 | ¥12,494.06 |
| 250 | ¥117.12500 | ¥29,281.25 |
| 500 | ¥111.54174 | ¥55,770.87 |




