
C2-D46-UC2-CBL-KVM | |
|---|---|
DigiKey Part Number | 5214-C2-D46-UC2-CBL-KVM-ND |
Manufacturer | |
Manufacturer Product Number | C2-D46-UC2-CBL-KVM |
Description | 2-PORT USB-C CABLE KVM SWITCH, 4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Port Desktop Standard KVM |
Datasheet | Datasheet |
Category | Number of Ports 2 |
Manufacturer StarTech.com | Peripherals Display Port Monitor, USB Keyboard, USB Mouse, Audio |
Packaging Box | Mounting Type Desktop |
Part Status Active | Size 3.80" L x 3.30" W x 1.00" H (96.5mm x 83.8mm x 25.4mm) |
Type Standard KVM |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,399.70000 | ¥1,399.70 |




