
1P10FFC-USB-SERIAL | |
|---|---|
DigiKey Part Number | 5214-1P10FFC-USB-SERIAL-ND |
Manufacturer | |
Manufacturer Product Number | 1P10FFC-USB-SERIAL |
Description | 10FT/3M USB TO SERIAL CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 pos Male to USB A Male Plug 9.84' (3.00m) |
Datasheet | Datasheet |
Category | Length 9.84' (3.00m) |
Manufacturer StarTech.com | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Shielded |
Connector Type D-Sub 09 pos Male to USB A Male Plug |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥567.64000 | ¥567.64 |
| 10 | ¥482.45700 | ¥4,824.57 |
| 25 | ¥452.26560 | ¥11,306.64 |
| 50 | ¥430.70160 | ¥21,535.08 |
| 100 | ¥410.16950 | ¥41,016.95 |



