


DIP05-1A72-12D | |
|---|---|
DigiKey Part Number | DIP05-1A72-12D-ND |
Manufacturer | |
Manufacturer Product Number | DIP05-1A72-12D |
Description | RELAY REED SPST 1A 5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 10 mA |
Manufacturer Standex-Meder Electronics | Coil Type Non Latching |
Series | Features Diode |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Must Operate Voltage 3.5 VDC |
Mounting Type Through Hole | Must Release Voltage 0.75 VDC |
Coil Voltage 5VDC | Operate Time 0.5 ms |
Contact Form SPST-NO (1 Form A) | Release Time 0.1 ms |
Contact Rating (Current) 1 A | Operating Temperature -20°C ~ 70°C |
Switching Voltage 200VAC, 200VDC - Max | Coil Resistance 500 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.03000 | ¥39.03 |
| 10 | ¥34.73700 | ¥347.37 |
| 25 | ¥33.17560 | ¥829.39 |
| 50 | ¥32.04040 | ¥1,602.02 |
| 100 | ¥30.94280 | ¥3,094.28 |
| 250 | ¥29.54688 | ¥7,386.72 |
| 500 | ¥28.53218 | ¥14,266.09 |
| 1,000 | ¥27.55185 | ¥27,551.85 |



