
RSMF2JT15K0 | |
|---|---|
DigiKey Part Number | RSMF2JT15K0TR-ND - Tape & Reel (TR) RSMF2JT15K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF2JT15K0 |
Description | RES 15K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF2JT15K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.433" L (4.50mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.93400 | ¥9.34 |
| 25 | ¥0.78400 | ¥19.60 |
| 50 | ¥0.69140 | ¥34.57 |
| 100 | ¥0.61110 | ¥61.11 |
| 250 | ¥0.52364 | ¥130.91 |
| 500 | ¥0.46906 | ¥234.53 |
| 1,000 | ¥0.42250 | ¥422.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.37144 | ¥928.60 |
| 5,000 | ¥0.33948 | ¥1,697.40 |
| 7,500 | ¥0.32308 | ¥2,423.10 |
| 12,500 | ¥0.30450 | ¥3,806.25 |
| 17,500 | ¥0.29343 | ¥5,135.03 |
| 25,000 | ¥0.28262 | ¥7,065.50 |

