
RNMF14FTC15K0 | |
|---|---|
DigiKey Part Number | S15KCATR-ND - Tape & Reel (TR) S15KCACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNMF14FTC15K0 |
Description | RES 15K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF14FTC15K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.130" L (1.78mm x 3.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.36400 | ¥3.64 |
| 25 | ¥0.30440 | ¥7.61 |
| 50 | ¥0.26800 | ¥13.40 |
| 100 | ¥0.23570 | ¥23.57 |
| 250 | ¥0.19980 | ¥49.95 |
| 500 | ¥0.17746 | ¥88.73 |
| 1,000 | ¥0.15845 | ¥158.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.12452 | ¥622.60 |
| 10,000 | ¥0.11341 | ¥1,134.10 |
| 15,000 | ¥0.10770 | ¥1,615.50 |
| 25,000 | ¥0.10123 | ¥2,530.75 |
| 35,000 | ¥0.09738 | ¥3,408.30 |
| 50,000 | ¥0.09362 | ¥4,681.00 |

