499 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14FTD499R

DigiKey Part Number
RNF14FTD499RTR-ND - Tape & Reel (TR)
RNF14FTD499RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14FTD499R
Description
RES 499 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
499 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14FTD499R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55499R00FHEKVishay Dale4CMF499HA-ND¥23.62000Upgrade
CMF55499R00FKEBVishay Dale375CMF499HGCT-ND¥5.37000Upgrade
MF1/4DC4990FKOA Speer Electronics, Inc.5632019-MF1/4DC4990F-ND¥1.41000Parametric Equivalent
MF1/4DCT52A4990FKOA Speer Electronics, Inc.8,0162019-MF1/4DCT52A4990FCT-ND¥0.83000Parametric Equivalent
In-Stock: 40,154
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.36400¥3.64
25¥0.30440¥7.61
50¥0.26800¥13.40
100¥0.23570¥23.57
250¥0.19980¥49.95
500¥0.17746¥88.73
1,000¥0.15845¥158.45
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.12453¥622.65
10,000¥0.11341¥1,134.10
15,000¥0.10770¥1,615.50
25,000¥0.10123¥2,530.75
35,000¥0.09738¥3,408.30
50,000¥0.09362¥4,681.00
Manufacturers Standard Package