
RNF14FTD332R | |
|---|---|
DigiKey Part Number | RNF14FTD332RTR-ND - Tape & Reel (TR) RNF14FTD332RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14FTD332R |
Description | RES 332 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTD332R Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55332R00FHEB | Vishay Dale | 2,727 | 541-CMF55332R00FHEBCT-ND | ¥5.73000 | Upgrade |
| MF1/4CC3320F | KOA Speer Electronics, Inc. | 898 | 2019-MF1/4CC3320F-ND | ¥1.90000 | Parametric Equivalent |
| MF1/4DC3320F | KOA Speer Electronics, Inc. | 737 | 2019-MF1/4DC3320F-ND | ¥1.41000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.36400 | ¥3.64 |
| 25 | ¥0.30440 | ¥7.61 |
| 50 | ¥0.26800 | ¥13.40 |
| 100 | ¥0.23570 | ¥23.57 |
| 250 | ¥0.19980 | ¥49.95 |
| 500 | ¥0.17746 | ¥88.73 |
| 1,000 | ¥0.15845 | ¥158.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.12453 | ¥622.65 |
| 10,000 | ¥0.11341 | ¥1,134.10 |
| 15,000 | ¥0.10770 | ¥1,615.50 |
| 25,000 | ¥0.10123 | ¥2,530.75 |
| 35,000 | ¥0.09738 | ¥3,408.30 |
| 50,000 | ¥0.09362 | ¥4,681.00 |

