
RNF14BTE10K0 | |
|---|---|
DigiKey Part Number | RNF14BTE10K0TR-ND - Tape & Reel (TR) RNF14BTE10K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14BTE10K0 |
Description | RES 10K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14BTE10K0 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥3.38200 | ¥33.82 |
| 25 | ¥2.87800 | ¥71.95 |
| 50 | ¥2.55880 | ¥127.94 |
| 100 | ¥2.28910 | ¥228.91 |
| 250 | ¥1.99272 | ¥498.18 |
| 500 | ¥1.80750 | ¥903.75 |
| 1,000 | ¥1.64978 | ¥1,649.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.36905 | ¥6,845.25 |
| 10,000 | ¥1.27730 | ¥12,773.00 |
| 15,000 | ¥1.23017 | ¥18,452.55 |
| 25,000 | ¥1.17687 | ¥29,421.75 |
| 35,000 | ¥1.14512 | ¥40,079.20 |
| 50,000 | ¥1.11410 | ¥55,705.00 |

