10 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF14BTE10K0

DigiKey Part Number
RNF14BTE10K0TR-ND - Tape & Reel (TR)
RNF14BTE10K0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF14BTE10K0
Description
RES 10K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF14BTE10K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33,412
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.21000¥5.21
10¥3.38200¥33.82
25¥2.87800¥71.95
50¥2.55880¥127.94
100¥2.28910¥228.91
250¥1.99272¥498.18
500¥1.80750¥903.75
1,000¥1.64978¥1,649.78
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.36905¥6,845.25
10,000¥1.27730¥12,773.00
15,000¥1.23017¥18,452.55
25,000¥1.17687¥29,421.75
35,000¥1.14512¥40,079.20
50,000¥1.11410¥55,705.00
Manufacturers Standard Package