
RNCF0805TKW10K0 | |
|---|---|
DigiKey Part Number | RNCF0805TKW10K0TR-ND - Tape & Reel (TR) RNCF0805TKW10K0CT-ND - Cut Tape (CT) RNCF0805TKW10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805TKW10K0 |
Description | RES SMD 10K OHM 0.01% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.01% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805TKW10K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.50000 | ¥21.50 |
| 10 | ¥17.81300 | ¥178.13 |
| 25 | ¥16.54280 | ¥413.57 |
| 50 | ¥15.66960 | ¥783.48 |
| 100 | ¥14.87230 | ¥1,487.23 |
| 250 | ¥13.93552 | ¥3,483.88 |
| 500 | ¥13.31296 | ¥6,656.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥12.75923 | ¥12,759.23 |
| 2,000 | ¥12.26999 | ¥24,539.98 |
| 3,000 | ¥12.01148 | ¥36,034.44 |
| 5,000 | ¥11.71302 | ¥58,565.10 |
| 7,000 | ¥11.53191 | ¥80,723.37 |

