
RNCF0603BTE3K30 | |
|---|---|
DigiKey Part Number | 738-RNCF0603BTE3K30TR-ND - Tape & Reel (TR) 738-RNCF0603BTE3K30CT-ND - Cut Tape (CT) 738-RNCF0603BTE3K30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTE3K30 |
Description | RES SMD 3.3K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTE3K30 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.67800 | ¥6.78 |
| 25 | ¥0.62840 | ¥15.71 |
| 50 | ¥0.59380 | ¥29.69 |
| 100 | ¥0.56070 | ¥56.07 |
| 250 | ¥0.52000 | ¥130.00 |
| 500 | ¥0.49224 | ¥246.12 |
| 1,000 | ¥0.46659 | ¥466.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.41630 | ¥2,081.50 |
| 10,000 | ¥0.39832 | ¥3,983.20 |
| 15,000 | ¥0.38877 | ¥5,831.55 |
| 25,000 | ¥0.37768 | ¥9,442.00 |
| 35,000 | ¥0.37092 | ¥12,982.20 |
| 50,000 | ¥0.36422 | ¥18,211.00 |
| 60,000 | ¥0.36096 | ¥21,657.60 |
| 120,000 | ¥0.34958 | ¥41,949.60 |
| 125,000 | ¥0.34895 | ¥43,618.75 |

