
RNCF0603BTE150K | |
|---|---|
DigiKey Part Number | RNCF0603BTE150KTR-ND - Tape & Reel (TR) RNCF0603BTE150KCT-ND - Cut Tape (CT) RNCF0603BTE150KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTE150K |
Description | RES SMD 150K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTE150K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.66200 | ¥6.62 |
| 25 | ¥0.61520 | ¥15.38 |
| 50 | ¥0.58220 | ¥29.11 |
| 100 | ¥0.55000 | ¥55.00 |
| 250 | ¥0.51044 | ¥127.61 |
| 500 | ¥0.48296 | ¥241.48 |
| 1,000 | ¥0.45791 | ¥457.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.40852 | ¥2,042.60 |
| 10,000 | ¥0.39088 | ¥3,908.80 |
| 15,000 | ¥0.38150 | ¥5,722.50 |
| 25,000 | ¥0.37062 | ¥9,265.50 |
| 35,000 | ¥0.36399 | ¥12,739.65 |
| 50,000 | ¥0.35741 | ¥17,870.50 |

