Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RMCS1206FT33K2 | |
|---|---|
DigiKey Part Number | RMCS1206FT33K2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCS1206FT33K2 |
Description | RES 33.2K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS1206FT33K2 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206FT33K2 | Stackpole Electronics Inc | 88,266 | RMCF1206FT33K2CT-ND | ¥0.83000 | Similar |
| ERJ-S08F3322V | Panasonic Industry | 0 | ERJ-S08F3322V-ND | ¥0.83297 | Upgrade |
| AC1206FR-0733K2L | YAGEO | 0 | 13-AC1206FR-0733K2LCT-ND | ¥0.91000 | Similar |
| CR1206-FX-3322ELF | Bourns Inc. | 34,364 | CR1206-FX-3322ELFCT-ND | ¥0.83000 | Similar |
| CRCW120633K2FKEA | Vishay Dale | 12,530 | 541-33.2KFCT-ND | ¥0.91000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.13713 | ¥685.65 |








