15 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCS1206FT15R0

DigiKey Part Number
738-RMCS1206FT15R0TR-ND - Tape & Reel (TR)
738-RMCS1206FT15R0CT-ND - Cut Tape (CT)
738-RMCS1206FT15R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCS1206FT15R0
Description
RES 15 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCS1206FT15R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,920
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.08000¥1.08
10¥0.51300¥5.13
25¥0.39360¥9.84
50¥0.32920¥16.46
100¥0.27790¥27.79
250¥0.22660¥56.65
500¥0.19716¥98.58
1,000¥0.17400¥174.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.13713¥685.65
10,000¥0.12642¥1,264.20
15,000¥0.12121¥1,818.15
25,000¥0.11556¥2,889.00
35,000¥0.11233¥3,931.55
50,000¥0.10927¥5,463.50
60,000¥0.10784¥6,470.40
120,000¥0.10313¥12,375.60
125,000¥0.10288¥12,860.00
Manufacturers Standard Package