Similar
Similar
Similar
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RMCS1206FT10K0 | |
|---|---|
DigiKey Part Number | RMCS1206FT10K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCS1206FT10K0 |
Description | RES 10K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS1206FT10K0 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC1206FTD10K0 | Stackpole Electronics Inc | 0 | RGC1206FTD10K0-ND | ¥0.16512 | Similar |
| RMCF1206FT10K0 | Stackpole Electronics Inc | 428,453 | RMCF1206FT10K0CT-ND | ¥0.83000 | Similar |
| RMCP1206FT10K0 | Stackpole Electronics Inc | 0 | RMCP1206FT10K0-ND | ¥0.09352 | Similar |
| AF1206FR-0710KL | YAGEO | 4,821 | 13-AF1206FR-0710KLCT-ND | ¥1.24000 | Upgrade |
| ERJ-S08F1002V | Panasonic Industry | 5,216 | 10-ERJ-S08F1002VCT-ND | ¥3.64000 | Upgrade |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.13713 | ¥685.65 |











