Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RMCS0805FT10K0 | |
|---|---|
DigiKey Part Number | RMCS0805FT10K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCS0805FT10K0 |
Description | RES 10K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCS0805FT10K0 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0805FT10K0 | Stackpole Electronics Inc | 3,943,405 | RMCF0805FT10K0CT-ND | ¥0.83000 | Similar |
| RMCP0805FT10K0 | Stackpole Electronics Inc | 0 | RMCP0805FT10K0-ND | ¥0.07827 | Similar |
| AF0805FR-0710KL | YAGEO | 4,856 | 13-AF0805FR-0710KLCT-ND | ¥0.99000 | Upgrade |
| ERJ-S06F1002V | Panasonic Industry | 0 | 10-ERJ-S06F1002VCT-ND | ¥2.40000 | Upgrade |
| ERJ-UP6F1002V | Panasonic Industry | 1,401 | 10-ERJ-UP6F1002VCT-ND | ¥1.82000 | Upgrade |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.06570 | ¥328.50 |










