Upgrade
Upgrade
Upgrade

RMCP0805FT2K20 | |
|---|---|
DigiKey Part Number | RMCP0805FT2K20-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCP0805FT2K20 |
Description | RES 2.2K OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP0805FT2K20 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08052K20FKEAHP | Vishay Dale | 36,503 | 541-2.20KTCT-ND | ¥1.65000 | Upgrade |
| ERJ-UP6F2201V | Panasonic Industry | 1,189 | 10-ERJ-UP6F2201VCT-ND | ¥1.82000 | Upgrade |
| RCS08052K20FKEA | Vishay Dale | 21,966 | 541-2841-1-ND | ¥1.57000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.07826 | ¥391.30 |




