
RMCF2512JT75K0 | |
|---|---|
DigiKey Part Number | RMCF2512JT75K0TR-ND - Tape & Reel (TR) RMCF2512JT75K0CT-ND - Cut Tape (CT) RMCF2512JT75K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512JT75K0 |
Description | RES 75K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512JT75K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 352075KJT | TE Connectivity Passive Product | 24,977 | A126329CT-ND | ¥3.14000 | Direct |
| CRCW251275K0JNEG | Vishay Dale | 9,716 | 541-75KXCT-ND | ¥2.23000 | Direct |
| ERJ-1TYJ753U | Panasonic Industry | 8,619 | PT75KXCT-ND | ¥4.55000 | Direct |
| ERJ-1TNF7502U | Panasonic Industry | 2,908 | PT75.0KAFCT-ND | ¥6.62000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥0.95100 | ¥9.51 |
| 25 | ¥0.75760 | ¥18.94 |
| 50 | ¥0.64660 | ¥32.33 |
| 100 | ¥0.55900 | ¥55.90 |
| 250 | ¥0.47136 | ¥117.84 |
| 500 | ¥0.42060 | ¥210.30 |
| 1,000 | ¥0.38041 | ¥380.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.32320 | ¥1,292.80 |
| 8,000 | ¥0.30306 | ¥2,424.48 |
| 12,000 | ¥0.29325 | ¥3,519.00 |
| 20,000 | ¥0.28262 | ¥5,652.40 |
| 28,000 | ¥0.27653 | ¥7,742.84 |
| 40,000 | ¥0.27078 | ¥10,831.20 |

