270 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512JT270R

DigiKey Part Number
RMCF2512JT270RTR-ND - Tape & Reel (TR)
RMCF2512JT270RCT-ND - Cut Tape (CT)
RMCF2512JT270RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512JT270R
Description
RES 270 OHM 5% 1W 2512
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
270 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512JT270R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3520270RJTTE Connectivity Passive Product8,575A102516CT-ND¥2.73000Direct
CRCW2512270RJNEGVishay Dale3,565541-270XCT-ND¥2.23000Direct
ERJ-1TYF271UPanasonic Industry38,995PT270AECT-ND¥7.03000Upgrade
In-Stock: 33,372
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.82000¥1.82
10¥0.95100¥9.51
25¥0.75760¥18.94
50¥0.64680¥32.34
100¥0.55910¥55.91
250¥0.47140¥117.85
500¥0.42062¥210.31
1,000¥0.38042¥380.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.32321¥1,292.84
8,000¥0.30306¥2,424.48
12,000¥0.29325¥3,519.00
20,000¥0.28263¥5,652.60
28,000¥0.27654¥7,743.12
40,000¥0.27079¥10,831.60
Manufacturers Standard Package