Upgrade
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar

RMCF2512FT26R7 | |
|---|---|
DigiKey Part Number | RMCF2512FT26R7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT26R7 |
Description | RES 26.7 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 26.7 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT26R7 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RHC2512FT26R7 | Stackpole Electronics Inc | 0 | RHC2512FT26R7-ND | ¥2.44673 | Upgrade |
| CRCW251226R7FKEG | Vishay Dale | 0 | CRCW251226R7FKEG-ND | ¥0.54713 | Direct |
| CRCW251226R7FKEH | Vishay Dale | 0 | CRCW251226R7FKEH-ND | ¥0.47884 | Direct |
| CRCW251226R7FKTG | Vishay Dale | 0 | CRCW251226R7FKTG-ND | ¥1.14495 | Direct |
| ERJ-1TNF26R7U | Panasonic Industry | 2,250 | PT26.7AFCT-ND | ¥6.62000 | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.36995 | ¥1,479.80 |








