
RMCF2512FT13K7 | |
|---|---|
DigiKey Part Number | 738-RMCF2512FT13K7TR-ND - Tape & Reel (TR) 738-RMCF2512FT13K7CT-ND - Cut Tape (CT) 738-RMCF2512FT13K7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT13K7 |
Description | RES 13.7K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13.7 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT13K7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.04200 | ¥10.42 |
| 25 | ¥0.83360 | ¥20.84 |
| 50 | ¥0.71440 | ¥35.72 |
| 100 | ¥0.62100 | ¥62.10 |
| 250 | ¥0.52760 | ¥131.90 |
| 500 | ¥0.47368 | ¥236.84 |
| 1,000 | ¥0.43085 | ¥430.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.36994 | ¥1,479.76 |
| 8,000 | ¥0.34848 | ¥2,787.84 |
| 12,000 | ¥0.33803 | ¥4,056.36 |
| 20,000 | ¥0.32670 | ¥6,534.00 |
| 28,000 | ¥0.32021 | ¥8,965.88 |
| 40,000 | ¥0.31408 | ¥12,563.20 |
| 48,000 | ¥0.31121 | ¥14,938.08 |
| 96,000 | ¥0.30174 | ¥28,967.04 |
| 100,000 | ¥0.30125 | ¥30,125.00 |

