


RMCF1206FT634R | |
|---|---|
DigiKey Part Number | 738-RMCF1206FT634RTR-ND - Tape & Reel (TR) 738-RMCF1206FT634RCT-ND - Cut Tape (CT) 738-RMCF1206FT634RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT634R |
Description | RES 634 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 634 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT634R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-6340ELF | Bourns Inc. | 24,890 | 118-CR1206-FX-6340ELFCT-ND | ¥0.83000 | Direct |
| RC1206FR-07634RL | YAGEO | 22,306 | 311-634FRCT-ND | ¥0.83000 | Direct |
| AC1206FR-07634RL | YAGEO | 8,175 | YAG5413CT-ND | ¥0.91000 | Upgrade |
| CRCW1206634RFKEA | Vishay Dale | 22,174 | 541-634FCT-ND | ¥0.91000 | Parametric Equivalent |
| ERJ-8ENF6340V | Panasonic Industry | 2,582 | P634FCT-ND | ¥1.49000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.25600 | ¥2.56 |
| 25 | ¥0.19200 | ¥4.80 |
| 50 | ¥0.15380 | ¥7.69 |
| 100 | ¥0.12570 | ¥12.57 |
| 250 | ¥0.09856 | ¥24.64 |
| 500 | ¥0.08286 | ¥41.43 |
| 1,000 | ¥0.07063 | ¥70.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.05129 | ¥256.45 |
| 10,000 | ¥0.04572 | ¥457.20 |
| 15,000 | ¥0.04300 | ¥645.00 |
| 25,000 | ¥0.04007 | ¥1,001.75 |
| 35,000 | ¥0.03840 | ¥1,344.00 |
| 50,000 | ¥0.03681 | ¥1,840.50 |


