280 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
280 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF1206FT280R

DigiKey Part Number
RMCF1206FT280RTR-ND - Tape & Reel (TR)
RMCF1206FT280RCT-ND - Cut Tape (CT)
RMCF1206FT280RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT280R
Description
RES 280 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
280 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT280R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,147
Factory Stock: 1,185,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.24000¥2.40
25¥0.17880¥4.47
50¥0.14560¥7.28
100¥0.11910¥11.91
250¥0.09296¥23.24
500¥0.07824¥39.12
1,000¥0.06665¥66.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.04839¥241.95
10,000¥0.04313¥431.30
15,000¥0.04057¥608.55
25,000¥0.03780¥945.00
35,000¥0.03622¥1,267.70
50,000¥0.03473¥1,736.50
60,000¥0.03403¥2,041.80
120,000¥0.03173¥3,807.60
125,000¥0.03161¥3,951.25
Manufacturers Standard Package