200 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206FT200K

DigiKey Part Number
RMCF1206FT200KTR-ND - Tape & Reel (TR)
RMCF1206FT200KCT-ND - Cut Tape (CT)
RMCF1206FT200KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT200K
Description
RES 200K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT200K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR1206-FX-2003ELFBourns Inc.30,711CR1206-FX-2003ELFCT-ND¥0.83000Direct
CRCW1206200KFKEAVishay Dale58,331541-200KFCT-ND¥0.91000Direct
CRCW1206200KFKTAVishay Dale16,225541-CRCW1206200KFKTACT-ND¥1.41000Direct
RC1206FR-07200KLYAGEO62,603311-200KFRCT-ND¥0.83000Direct
RCV1206200KFKEAVishay Dale5,146BC2830CT-ND¥1.98000Direct
In-Stock: 4
Factory Stock: 75,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.25600¥2.56
25¥0.19200¥4.80
50¥0.15380¥7.69
100¥0.12570¥12.57
250¥0.09856¥24.64
500¥0.08286¥41.43
1,000¥0.07062¥70.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.05129¥256.45
10,000¥0.04572¥457.20
15,000¥0.04300¥645.00
25,000¥0.04007¥1,001.75
35,000¥0.03840¥1,344.00
50,000¥0.03681¥1,840.50
Manufacturers Standard Package