


RMCF1206FT100R | |
|---|---|
DigiKey Part Number | RMCF1206FT100RTR-ND - Tape & Reel (TR) RMCF1206FT100RCT-ND - Cut Tape (CT) RMCF1206FT100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT100R |
Description | RES 100 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT100R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.25600 | ¥2.56 |
| 25 | ¥0.19200 | ¥4.80 |
| 50 | ¥0.15380 | ¥7.69 |
| 100 | ¥0.12570 | ¥12.57 |
| 250 | ¥0.09856 | ¥24.64 |
| 500 | ¥0.08286 | ¥41.43 |
| 1,000 | ¥0.07063 | ¥70.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.05129 | ¥256.45 |
| 10,000 | ¥0.04572 | ¥457.20 |
| 15,000 | ¥0.04300 | ¥645.00 |
| 25,000 | ¥0.04007 | ¥1,001.75 |
| 35,000 | ¥0.03840 | ¥1,344.00 |
| 50,000 | ¥0.03681 | ¥1,840.50 |


