RMCF1206FG634R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 24,890
Unit Price: ¥0.83000
Datasheet

Direct


Vishay Dale
In Stock: 22,174
Unit Price: ¥0.91000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥0.08131
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥0.19774
Datasheet

Similar


YAGEO
In Stock: 8,175
Unit Price: ¥0.91000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥0.07466
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥0.07466
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: ¥0.18655
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ¥0.83297
Datasheet

Similar


YAGEO
In Stock: 22,306
Unit Price: ¥0.83000
Datasheet
634 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206FG634R

DigiKey Part Number
RMCF1206FG634R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF1206FG634R
Description
RES 634 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
634 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FG634R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR1206-FX-6340ELFBourns Inc.24,890118-CR1206-FX-6340ELFCT-ND¥0.83000Direct
CRCW1206634RFKEAVishay Dale22,174541-634FCT-ND¥0.91000Direct
CRCW1206634RFKEBVishay Dale0CRCW1206634RFKEB-ND¥0.08131Direct
CRCW1206634RFKTAVishay Dale0CRCW1206634RFKTA-ND¥0.19774Direct
AC1206FR-07634RLYAGEO8,175YAG5413CT-ND¥0.91000Similar
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.04313¥431.30
Manufacturers Standard Package