
RMCF0805JT100K | |
|---|---|
DigiKey Part Number | RMCF0805JT100KTR-ND - Tape & Reel (TR) RMCF0805JT100KCT-ND - Cut Tape (CT) RMCF0805JT100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0805JT100K |
Description | RES 100K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805JT100K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.19000 | ¥1.90 |
| 25 | ¥0.13880 | ¥3.47 |
| 50 | ¥0.10920 | ¥5.46 |
| 100 | ¥0.08850 | ¥8.85 |
| 250 | ¥0.06816 | ¥17.04 |
| 500 | ¥0.05656 | ¥28.28 |
| 1,000 | ¥0.04747 | ¥47.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.03139 | ¥156.95 |
| 10,000 | ¥0.02753 | ¥275.30 |
| 15,000 | ¥0.02566 | ¥384.90 |
| 25,000 | ¥0.02364 | ¥591.00 |
| 35,000 | ¥0.02249 | ¥787.15 |
| 50,000 | ¥0.02141 | ¥1,070.50 |


