Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RMCF0805FG2K20 | |
|---|---|
DigiKey Part Number | RMCF0805FG2K20-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMCF0805FG2K20 |
Description | RES 2.2K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0805FG2K20 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08052K20FKEA | Vishay Dale | 12 | 541-2.20KCCT-ND | ¥0.83000 | Direct |
| CRCW08052K20FKEB | Vishay Dale | 15,737 | 541-CRCW08052K20FKEBCT-ND | ¥0.83000 | Direct |
| CRCW08052K20FKEC | Vishay Dale | 16,776 | 541-CRCW08052K20FKECCT-ND | ¥0.83000 | Direct |
| CRCW08052K20FKTC | Vishay Dale | 0 | CRCW08052K20FKTC-ND | ¥0.15600 | Direct |
| CRG0805F2K2 | TE Connectivity Passive Product | 181,463 | A106060CT-ND | ¥0.83000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.03428 | ¥342.80 |








