
RMCF0603ZG0R00 | |
|---|---|
DigiKey Part Number | 738-RMCF0603ZG0R00TR-ND - Tape & Reel (TR) 738-RMCF0603ZG0R00CT-ND - Cut Tape (CT) 738-RMCF0603ZG0R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603ZG0R00 |
Description | RES 0 OHM JUMPER 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603ZG0R00 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.08300 | ¥0.83 |
| 25 | ¥0.05640 | ¥1.41 |
| 50 | ¥0.04960 | ¥2.48 |
| 100 | ¥0.04300 | ¥4.30 |
| 250 | ¥0.03572 | ¥8.93 |
| 500 | ¥0.03142 | ¥15.71 |
| 1,000 | ¥0.02770 | ¥27.70 |
| 5,000 | ¥0.02102 | ¥105.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.01882 | ¥188.20 |
| 20,000 | ¥0.01695 | ¥339.00 |
| 30,000 | ¥0.01599 | ¥479.70 |
| 50,000 | ¥0.01491 | ¥745.50 |
| 70,000 | ¥0.01426 | ¥998.20 |
| 100,000 | ¥0.01362 | ¥1,362.00 |

