5.6 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603JG5K60

DigiKey Part Number
738-RMCF0603JG5K60TR-ND - Tape & Reel (TR)
738-RMCF0603JG5K60CT-ND - Cut Tape (CT)
738-RMCF0603JG5K60DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603JG5K60
Description
RES 5.6K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603JG5K60 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06035K60JNEAVishay Dale19,970541-5.6KGCT-ND¥0.83000Direct
CRCW06035K60JNEBVishay Dale19,900541-CRCW06035K60JNEBCT-ND¥0.83000Direct
ERJ-3GEYJ562VPanasonic Industry18,815P5.6KGCT-ND¥0.83000Direct
CRG0603F5K6TE Connectivity Passive Product4,2661712-CRG0603F5K6CT-ND¥0.83000Upgrade
ERJ-3EKF5601VPanasonic Industry41,842P5.60KHCT-ND¥0.83000Upgrade
In-Stock: 9,345
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.16500¥1.65
25¥0.11920¥2.98
50¥0.09420¥4.71
100¥0.07530¥7.53
250¥0.05724¥14.31
500¥0.04714¥23.57
1,000¥0.03928¥39.28
5,000¥0.02706¥135.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.02355¥235.50
20,000¥0.02078¥415.60
30,000¥0.01944¥583.20
50,000¥0.01798¥899.00
70,000¥0.01715¥1,200.50
100,000¥0.01637¥1,637.00
Manufacturers Standard Package