649 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FT649K

DigiKey Part Number
738-RMCF0603FT649KTR-ND - Tape & Reel (TR)
738-RMCF0603FT649KCT-ND - Cut Tape (CT)
738-RMCF0603FT649KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FT649K
Description
RES 649K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
649 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FT649K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603649KFKEAVishay Dale43,178541-649KHCT-ND¥0.83000Direct
ERJ-3EKF6493VPanasonic Industry286,087P649KHCT-ND¥0.83000Direct
RC0603FR-07649KLYAGEO46,501311-649KHRCT-ND¥0.83000Direct
In-Stock: 1,996
Factory Stock: 75,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.17400¥1.74
25¥0.12560¥3.14
50¥0.09920¥4.96
100¥0.07940¥7.94
250¥0.06088¥15.22
500¥0.05028¥25.14
1,000¥0.04209¥42.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.03308¥165.40
10,000¥0.03082¥308.20
15,000¥0.01648¥247.20
25,000¥0.01641¥410.25
Manufacturers Standard Package