3.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FT3K30

DigiKey Part Number
RMCF0603FT3K30TR-ND - Tape & Reel (TR)
RMCF0603FT3K30CT-ND - Cut Tape (CT)
RMCF0603FT3K30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FT3K30
Description
RES 3.3K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FT3K30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRG0603F3K3TE Connectivity Passive Product30,7121712-CRG0603F3K3CT-ND¥0.14000Direct
In-Stock: 51,619
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.17400¥1.74
25¥0.12560¥3.14
50¥0.09920¥4.96
100¥0.07940¥7.94
250¥0.06088¥15.22
500¥0.05028¥25.14
1,000¥0.04209¥42.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.02916¥145.80
10,000¥0.02546¥254.60
15,000¥0.02366¥354.90
25,000¥0.02173¥543.25
35,000¥0.02062¥721.70
50,000¥0.01957¥978.50
Manufacturers Standard Package