
RMCF0603FT1R00 | |
|---|---|
DigiKey Part Number | RMCF0603FT1R00TR-ND - Tape & Reel (TR) RMCF0603FT1R00CT-ND - Cut Tape (CT) RMCF0603FT1R00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT1R00 |
Description | RES 1 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT1R00 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06031R00FNEB | Vishay Dale | 27,627 | 541-CRCW06031R00FNEBCT-ND | ¥0.83000 | Direct |
| RCG06031R00FKEA | Vishay Dale | 30,205 | 541-1776-1-ND | ¥1.49000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.21500 | ¥2.15 |
| 25 | ¥0.15560 | ¥3.89 |
| 50 | ¥0.12400 | ¥6.20 |
| 100 | ¥0.10170 | ¥10.17 |
| 250 | ¥0.07840 | ¥19.60 |
| 500 | ¥0.06534 | ¥32.67 |
| 1,000 | ¥0.05516 | ¥55.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.03918 | ¥195.90 |
| 10,000 | ¥0.03458 | ¥345.80 |
| 15,000 | ¥0.03235 | ¥485.25 |
| 25,000 | ¥0.02993 | ¥748.25 |
| 35,000 | ¥0.02856 | ¥999.60 |
| 50,000 | ¥0.02725 | ¥1,362.50 |

