
RMCF0603FT15K8 | |
|---|---|
DigiKey Part Number | RMCF0603FT15K8TR-ND - Tape & Reel (TR) RMCF0603FT15K8CT-ND - Cut Tape (CT) RMCF0603FT15K8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT15K8 |
Description | RES 15.8K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT15K8 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.17400 | ¥1.74 |
| 25 | ¥0.12560 | ¥3.14 |
| 50 | ¥0.09920 | ¥4.96 |
| 100 | ¥0.07940 | ¥7.94 |
| 250 | ¥0.06088 | ¥15.22 |
| 500 | ¥0.05028 | ¥25.14 |
| 1,000 | ¥0.04209 | ¥42.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.02916 | ¥145.80 |
| 10,000 | ¥0.02546 | ¥254.60 |
| 15,000 | ¥0.02366 | ¥354.90 |
| 25,000 | ¥0.02173 | ¥543.25 |
| 35,000 | ¥0.02062 | ¥721.70 |
| 50,000 | ¥0.01957 | ¥978.50 |


