
RMCF0603FG24K0 | |
|---|---|
DigiKey Part Number | RMCF0603FG24K0TR-ND - Tape & Reel (TR) RMCF0603FG24K0CT-ND - Cut Tape (CT) RMCF0603FG24K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FG24K0 |
Description | RES 24K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FG24K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-0724KL | YAGEO | 60,884 | YAG3583CT-ND | ¥0.83000 | Similar |
| CR0603-FX-2402ELF | Bourns Inc. | 62,039 | CR0603-FX-2402ELFCT-ND | ¥0.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.17400 | ¥1.74 |
| 25 | ¥0.12560 | ¥3.14 |
| 50 | ¥0.09920 | ¥4.96 |
| 100 | ¥0.07940 | ¥7.94 |
| 250 | ¥0.06088 | ¥15.22 |
| 500 | ¥0.05028 | ¥25.14 |
| 1,000 | ¥0.04209 | ¥42.09 |
| 5,000 | ¥0.02916 | ¥145.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.02546 | ¥254.60 |
| 20,000 | ¥0.02253 | ¥450.60 |
| 30,000 | ¥0.02111 | ¥633.30 |
| 50,000 | ¥0.01957 | ¥978.50 |
| 70,000 | ¥0.01869 | ¥1,308.30 |
| 100,000 | ¥0.01786 | ¥1,786.00 |

