
RMCF0603FG1M00 | |
|---|---|
DigiKey Part Number | RMCF0603FG1M00TR-ND - Tape & Reel (TR) RMCF0603FG1M00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF0603FG1M00 |
Description | RES 1M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FG1M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.05000 | ¥0.50 |
| 25 | ¥0.04640 | ¥1.16 |
| 50 | ¥0.04800 | ¥2.40 |
| 100 | ¥0.03970 | ¥3.97 |
| 250 | ¥0.02744 | ¥6.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.02481 | ¥248.10 |
| 20,000 | ¥0.01737 | ¥347.40 |
| 30,000 | ¥0.01685 | ¥505.50 |
| 50,000 | ¥0.01649 | ¥824.50 |
| 70,000 | ¥0.01528 | ¥1,069.60 |
| 100,000 | ¥0.01522 | ¥1,522.00 |

