
RMCF0603FG162K | |
|---|---|
DigiKey Part Number | 738-RMCF0603FG162KTR-ND - Tape & Reel (TR) 738-RMCF0603FG162KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF0603FG162K |
Description | RES 162K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 162 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FG162K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603162KFKEA | Vishay Dale | 49,816 | 541-162KHCT-ND | ¥0.83000 | Direct |
| ERJ-3EKF1623V | Panasonic Industry | 17,757 | P162KHCT-ND | ¥0.83000 | Direct |
| AC0603FR-07162KL | YAGEO | 36,484 | 13-AC0603FR-07162KLCT-ND | ¥0.83000 | Similar |
| AF0603FR-07162KL | YAGEO | 5,000 | 13-AF0603FR-07162KLCT-ND | ¥0.83000 | Similar |
| CR0603-FX-1623ELF | Bourns Inc. | 33,854 | 118-CR0603-FX-1623ELFCT-ND | ¥0.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.16500 | ¥1.65 |
| 25 | ¥0.11920 | ¥2.98 |
| 50 | ¥0.09420 | ¥4.71 |
| 100 | ¥0.07530 | ¥7.53 |
| 250 | ¥0.05756 | ¥14.39 |
| 500 | ¥0.04746 | ¥23.73 |
| 1,000 | ¥0.03970 | ¥39.70 |
| 5,000 | ¥0.02752 | ¥137.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.02402 | ¥240.20 |
| 20,000 | ¥0.02126 | ¥425.20 |
| 30,000 | ¥0.01991 | ¥597.30 |
| 50,000 | ¥0.01846 | ¥923.00 |
| 70,000 | ¥0.01764 | ¥1,234.80 |
| 100,000 | ¥0.01685 | ¥1,685.00 |
| 120,000 | ¥0.01649 | ¥1,978.80 |
| 240,000 | ¥0.01528 | ¥3,667.20 |
| 250,000 | ¥0.01522 | ¥3,805.00 |

