12 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FG12K0

DigiKey Part Number
738-RMCF0603FG12K0TR-ND - Tape & Reel (TR)
738-RMCF0603FG12K0CT-ND - Cut Tape (CT)
738-RMCF0603FG12K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0603FG12K0
Description
RES 12K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FG12K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060312K0FKEAVishay Dale102,735541-12.0KHCT-ND¥0.83000Direct
CRG0603F12KTE Connectivity Passive Product21,485A121557CT-ND¥0.83000Direct
ERJ-3EKF1202VPanasonic Industry108,919P12.0KHCT-ND¥0.83000Direct
AC0603FR-0712KLYAGEO39,852YAG3565CT-ND¥0.83000Similar
AF0603FR-0712KLYAGEO5,09613-AF0603FR-0712KLCT-ND¥0.83000Similar
In-Stock: 4,932
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.17400¥1.74
25¥0.12560¥3.14
50¥0.09920¥4.96
100¥0.07940¥7.94
250¥0.06088¥15.22
500¥0.05028¥25.14
1,000¥0.04209¥42.09
5,000¥0.02916¥145.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.02546¥254.60
20,000¥0.02253¥450.60
30,000¥0.02111¥633.30
50,000¥0.01957¥978.50
70,000¥0.01869¥1,308.30
100,000¥0.01786¥1,786.00
Manufacturers Standard Package