47 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402JT47K0

DigiKey Part Number
RMCF0402JT47K0TR-ND - Tape & Reel (TR)
RMCF0402JT47K0CT-ND - Cut Tape (CT)
RMCF0402JT47K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402JT47K0
Description
RES 47K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402JT47K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0402-FX-4702GLFBourns Inc.6,101CR0402-FX-4702GLFCT-ND¥0.83000Upgrade
CRG0402F47KTE Connectivity Passive Product52,1941712-CRG0402F47KCT-ND¥0.83000Upgrade
AC0402JR-0747KLYAGEO59,718YAG3547CT-ND¥0.83000Similar
AF0402JR-0747KLYAGEO2,82213-AF0402JR-0747KLCT-ND¥0.83000Similar
In-Stock: 144,977
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.14900¥1.49
25¥0.10240¥2.56
50¥0.08100¥4.05
100¥0.06530¥6.53
250¥0.04928¥12.32
500¥0.04036¥20.18
1,000¥0.03341¥33.41
5,000¥0.02266¥113.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.01959¥195.90
20,000¥0.01717¥343.40
30,000¥0.01600¥480.00
50,000¥0.01473¥736.50
70,000¥0.01401¥980.70
100,000¥0.01332¥1,332.00
Manufacturers Standard Package