348 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0402FT348K

DigiKey Part Number
RMCF0402FT348KTR-ND - Tape & Reel (TR)
RMCF0402FT348KCT-ND - Cut Tape (CT)
RMCF0402FT348KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0402FT348K
Description
RES 348K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
348 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0402FT348K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0402-FX-3483GLFBourns Inc.13,743118-CR0402-FX-3483GLFCT-ND¥0.83000Direct
AC0402FR-07348KLYAGEO59,51613-AC0402FR-07348KLCT-ND¥0.83000Similar
RC0402FR-07348KLYAGEO346,311YAG3123CT-ND¥0.83000Similar
In-Stock: 39,982
Factory Stock: 210,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.16500¥1.65
25¥0.11920¥2.98
50¥0.09420¥4.71
100¥0.07530¥7.53
250¥0.05724¥14.31
500¥0.04714¥23.57
1,000¥0.03928¥39.28
5,000¥0.02706¥135.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.02355¥235.50
20,000¥0.02078¥415.60
30,000¥0.01944¥583.20
50,000¥0.01798¥899.00
70,000¥0.01715¥1,200.50
100,000¥0.01637¥1,637.00
Manufacturers Standard Package