
RMCF0201FT80R6 | |
|---|---|
DigiKey Part Number | RMCF0201FT80R6TR-ND - Tape & Reel (TR) RMCF0201FT80R6CT-ND - Cut Tape (CT) RMCF0201FT80R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0201FT80R6 |
Description | RES 80.6 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 80.6 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0201FT80R6 Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW020180R6FNED | Vishay Dale | 1,260 | 541-CRCW020180R6FNEDCT-ND | ¥0.83000 | Similar |
| ERJ-1GNF80R6C | Panasonic Industry | 77,542 | P123168CT-ND | ¥0.83000 | Similar |
| RC0201FR-0780R6L | YAGEO | 20,252 | YAG2811CT-ND | ¥0.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.22300 | ¥2.23 |
| 25 | ¥0.16200 | ¥4.05 |
| 50 | ¥0.12900 | ¥6.45 |
| 100 | ¥0.10500 | ¥10.50 |
| 250 | ¥0.08172 | ¥20.43 |
| 500 | ¥0.06814 | ¥34.07 |
| 1,000 | ¥0.05764 | ¥57.64 |
| 5,000 | ¥0.04110 | ¥205.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.03634 | ¥363.40 |
| 20,000 | ¥0.03256 | ¥651.20 |
| 30,000 | ¥0.03073 | ¥921.90 |
| 50,000 | ¥0.02875 | ¥1,437.50 |
| 70,000 | ¥0.02761 | ¥1,932.70 |
| 100,000 | ¥0.02654 | ¥2,654.00 |


