1.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT1K50

DigiKey Part Number
RMCF0201FT1K50TR-ND - Tape & Reel (TR)
RMCF0201FT1K50CT-ND - Cut Tape (CT)
RMCF0201FT1K50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201FT1K50
Description
RES 1.5K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT1K50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.011" (0.28mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201FR-071K5LYAGEO31,475YAG3416CT-ND¥0.83000Similar
RC0201FR-071K5LYAGEO116,142YAG2274CT-ND¥0.83000Similar
In-Stock: 83,027
Factory Stock: 280,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.22300¥2.23
25¥0.16200¥4.05
50¥0.12900¥6.45
100¥0.10500¥10.50
250¥0.08172¥20.43
500¥0.06814¥34.07
1,000¥0.05764¥57.64
5,000¥0.04110¥205.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.03634¥363.40
20,000¥0.03256¥651.20
30,000¥0.03073¥921.90
50,000¥0.02875¥1,437.50
70,000¥0.02761¥1,932.70
100,000¥0.02654¥2,654.00
Manufacturers Standard Package