Direct
Upgrade
Direct
Upgrade
Similar
Similar

RGC1206FTC10K0 | |
|---|---|
DigiKey Part Number | RGC1206FTC10K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGC1206FTC10K0 |
Description | RES 10K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC1206FTC10K0 Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVCB1206FKC10K0 | Stackpole Electronics Inc | 6,032 | HVCB1206FKC10K0CT-ND | ¥4,215.00000 | Direct |
| RGC1206DTC10K0 | Stackpole Electronics Inc | 0 | RGC1206DTC10K0-ND | ¥63.60300 | Upgrade |
| CPG1206F10KC | TE Connectivity Passive Product | 0 | CPG1206F10KC-ND | ¥0.00000 | Direct |
| RE1206DRE0710KL | YAGEO | 0 | RE1206DRE0710KL-ND | ¥38.12380 | Upgrade |
| CRCW120610K0FHEAP | Vishay Dale | 8,464 | 541-CRCW120610K0FHEAPCT-ND | ¥531.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.23276 | ¥1,163.80 |






